
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD-20P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.6V~5V | |
| Features | Built-in LDO | |
| Interface Type | SPI、UART、I2C、PWM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VC-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Ai-Thinker | |
| Package | SMD-20P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.6V~5V | |
| Features | Built-in LDO | |
| Interface Type | SPI、UART、I2C、PWM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VC-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VC-02 datasheets or manufacturer documentation.
Datasheet: VC-02 Datasheet (PDF)
The VC-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.