
- Manufacturer
- MFR.Part #
- CAT5114ZI-00
- JLCPCB Part #
- C7100335
- Package
- MSOP-8
- Description
- 1 100kΩ 1uA 2.5V~6V 300ppm/℃ 32 EEPROM Linear ±20% MSOP-8 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Package | MSOP-8 | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Current (Iq) | 1uA | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Features | 非易失存储 | |
| Memory Type | EEPROM | |
| Resistance value change | Linear |

* Images are for reference only
CAT5114ZI-00
Extended- Manufacturer
- MFR.Part #
- CAT5114ZI-00
- JLCPCB Part #
- C7100335
- Package
- MSOP-8
- Description
- 1 100kΩ 1uA 2.5V~6V 300ppm/℃ 32 EEPROM Linear ±20% MSOP-8 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CAT5114ZI-00
- JLCPCB Part #
- C7100335
- Package
- MSOP-8
- Description
- 1 100kΩ 1uA 2.5V~6V 300ppm/℃ 32 EEPROM Linear ±20% MSOP-8 Digital Potentiometers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CAT5114ZI-00 Specifications
CAT5114ZI-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Package | MSOP-8 | |
| Resistance Value (Ohms) | 100kΩ | |
| Temperature Coefficient(Typ) | 300ppm/℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Current (Iq) | 1uA | |
| Number of Taps | 32 | |
| Tolerance | ±20% | |
| Features | 非易失存储 | |
| Memory Type | EEPROM | |
| Resistance value change | Linear |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT5114ZI-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CAT5114ZI-00 Documents
CAT5114ZI-00 datasheets or manufacturer documentation.
Datasheet: CAT5114ZI-00 Datasheet (PDF)
CAT5114ZI-00 Schematic Symbol & PCB Footprint
The CAT5114ZI-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.