Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL3216C68NJSTF
SDWL3216C68NJSTF - 1
SDWL3216C68NJSTF - 2
SDWL3216C68NJSTF - 3
Extended1/3
* Images are for reference only
SDWL3216C68NJSTF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDWL3216C68NJSTF
JLCPCB Part #
C709619
Package
1206
Description
1.2GHz 260mΩ 55@300MHz 68nH 900mA ±5% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1206
Inductance68nH
Q @ Frequency55@300MHz
Frequency - Self Resonant1.2GHz
Tolerance±5%
Current Rating900mA
DC Resistance(DCR)260mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDWL3216C68NJSTF
SDWL3216C68NJSTF

* Images are for reference only

SDWL3216C68NJSTF

Extended
Manufacturer

Sunlord

MFR.Part #
SDWL3216C68NJSTF
JLCPCB Part #
C709619
Package
1206
Description
1.2GHz 260mΩ 55@300MHz 68nH 900mA ±5% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL3216C68NJSTF

* Images are for reference only

SDWL3216C68NJSTF
Extended
Manufacturer

Sunlord

MFR.Part #
SDWL3216C68NJSTF
JLCPCB Part #
C709619
Package
1206
Description
1.2GHz 260mΩ 55@300MHz 68nH 900mA ±5% 1206 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDWL3216C68NJSTF Specifications

SDWL3216C68NJSTF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package1206
Inductance68nH
Q @ Frequency55@300MHz
Frequency - Self Resonant1.2GHz
Tolerance±5%
Current Rating900mA
DC Resistance(DCR)260mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL3216C68NJSTF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDWL3216C68NJSTF Documents

SDWL3216C68NJSTF datasheets or manufacturer documentation.

Datasheet: SDWL3216C68NJSTF Datasheet (PDF)

SDWL3216C68NJSTF Schematic Symbol & PCB Footprint

The SDWL3216C68NJSTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.