Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60110PWPR
TPS60110PWPR - 1
TPS60110PWPR - 2
TPS60110PWPR - 3
Extended1/3
* Images are for reference only
TPS60110PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS60110PWPR
JLCPCB Part #
C7096
Package
HTSSOP-20-EP
Description
-40℃~+85℃ 2.7V~5.4V 300kHz 300mA 4.8V~5.2V 90% 90uA Support boost converter HTSSOP-20-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Functionboost converter
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage2.7V~5.4V
Output Current300mA
Quiescent Current90uA
FeaturesLow ripple / low noise architecture、Low-power standby、Digital control、Load disconnect
Switching Frequency300kHz
Energy Efficiency90%
Output Voltage4.8V~5.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60110PWPR
TPS60110PWPR

* Images are for reference only

TPS60110PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60110PWPR
JLCPCB Part #
C7096
Package
HTSSOP-20-EP
Description
-40℃~+85℃ 2.7V~5.4V 300kHz 300mA 4.8V~5.2V 90% 90uA Support boost converter HTSSOP-20-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60110PWPR

* Images are for reference only

TPS60110PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60110PWPR
JLCPCB Part #
C7096
Package
HTSSOP-20-EP
Description
-40℃~+85℃ 2.7V~5.4V 300kHz 300mA 4.8V~5.2V 90% 90uA Support boost converter HTSSOP-20-EP Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60110PWPR Specifications

TPS60110PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Functionboost converter
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage2.7V~5.4V
Output Current300mA
Quiescent Current90uA
FeaturesLow ripple / low noise architecture、Low-power standby、Digital control、Load disconnect
Switching Frequency300kHz
Energy Efficiency90%
Output Voltage4.8V~5.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60110PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS60110PWPR Documents

TPS60110PWPR datasheets or manufacturer documentation.

Datasheet: TPS60110PWPR Datasheet (PDF)

TPS60110PWPR Schematic Symbol & PCB Footprint

The TPS60110PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.