

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Meatrol | |
| Package | - | |
| Current Range | 1A~500kA | |
| Operating Temperature | -40℃~+80℃ | |
| Band Width | 50kHz | |
| Features | Overload protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRC-150 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Meatrol | |
| Package | - | |
| Current Range | 1A~500kA | |
| Operating Temperature | -40℃~+80℃ | |
| Band Width | 50kHz | |
| Features | Overload protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRC-150. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRC-150 datasheets or manufacturer documentation.
Datasheet: NRC-150 Datasheet (PDF)
The NRC-150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.