
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Melexis | |
| Package | SOT-25 | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 4.7V~30V | |
| Output Current | 250mA | |
| Peak Current | 500mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
US90AEZE-AAA-000-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Melexis | |
| Package | SOT-25 | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 4.7V~30V | |
| Output Current | 250mA | |
| Peak Current | 500mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the US90AEZE-AAA-000-RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

US90AEZE-AAA-000-RE datasheets or manufacturer documentation.
Datasheet: US90AEZE-AAA-000-RE Datasheet (PDF)
The US90AEZE-AAA-000-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.