V15M0016H
Extended
* Images are for reference only
V15M0016H
Attributes
Value
Manufacturer
MFR.Part #
V15M0016H
JLCPCB Part #
C7095150
Package
-
Description
-25℃~+80℃ 125V 250V SPDT Side Rotation, Adjustable Lever - Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
Package-
Operating Temperature-25℃~+80℃
Actuator StyleSide Rotation, Adjustable Lever
CircuitSPDT
Voltage Rating (DC)125V
Voltage Rating (AC)250V