
- Manufacturer
- MFR.Part #
- BZY93C36
- JLCPCB Part #
- C7094005
- Package
- DO-4
- Description
- 20W 34V~38V 36V 4Ω 50uA@24V DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Solid State System | |
| Package | DO-4 | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 34V~38V | |
| Zener Voltage(Nom) | 36V | |
| Pd - Power Dissipation | 20W | |
| Reverse Leakage Current (Ir) | 50uA@24V |

* Images are for reference only
BZY93C36
Extended- Manufacturer
- MFR.Part #
- BZY93C36
- JLCPCB Part #
- C7094005
- Package
- DO-4
- Description
- 20W 34V~38V 36V 4Ω 50uA@24V DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BZY93C36
- JLCPCB Part #
- C7094005
- Package
- DO-4
- Description
- 20W 34V~38V 36V 4Ω 50uA@24V DO-4 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZY93C36 Specifications
BZY93C36 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Solid State System | |
| Package | DO-4 | |
| Impedance(Zzt) | 4Ω | |
| Zener Voltage(Range) | 34V~38V | |
| Zener Voltage(Nom) | 36V | |
| Pd - Power Dissipation | 20W | |
| Reverse Leakage Current (Ir) | 50uA@24V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZY93C36. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZY93C36 Documents
BZY93C36 datasheets or manufacturer documentation.
Datasheet: BZY93C36 Datasheet (PDF)
BZY93C36 Schematic Symbol & PCB Footprint
The BZY93C36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.