SXT21412EE16-16.000M
Extended
* Images are for reference only
SXT21412EE16-16.000M
Attributes
Value
MFR.Part #
SXT21412EE16-16.000M
JLCPCB Part #
C7092863
Package
SMD2016-4P
Description
-10℃~+60℃ 12pF 16MHz 200Ω ±15ppm ±15ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackageSMD2016-4P
Load Capacitance12pF
Operating Temperature-10℃~+60℃
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)200Ω
Frequency Stability±15ppm
Frequency16MHz