BVM20JB15K0
Extended
* Images are for reference only
BVM20JB15K0
Attributes
Value
MFR.Part #
BVM20JB15K0
JLCPCB Part #
C7091984
Package
Plugin,15x15mm
Description
-55℃~+275℃ 15kΩ 20W Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,15x15mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerSEI(Stackpole Elec)
PackagePlugin,15x15mm
Resistance15kΩ
Operating Temperature-55℃~+275℃
Power(Watts)20W
TypeMetal Oxide Film Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃