ST-03BL-1
Extended
* Images are for reference only
ST-03BL-1
Attributes
Value
Manufacturer
MFR.Part #
ST-03BL-1
JLCPCB Part #
C7090159
Package
-
Description
-20℃~+70℃ 100mA 2.3kHz 2.5V~4.5V 3.5mm 3.6V 8.5mm 8.5mm 87dB Electromagnetic Passive (Externally Driven) SMD - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerSoberton Inc.
Package-
Operating Temperature-20℃~+70℃
Voltage Rating3.6V
Mounting TypeSMD
Sound Pressure Level(SPL)87dB
Driver CircuitryPassive (Externally Driven)
TechnologyElectromagnetic
Length8.5mm
Voltage - Supply2.5V~4.5V
Frequency2.3kHz
Height3.5mm
Width8.5mm
Current Consumption100mA