SVC53C3A07A2-10.000M
Extended
* Images are for reference only
SVC53C3A07A2-10.000M
Attributes
Value
MFR.Part #
SVC53C3A07A2-10.000M
JLCPCB Part #
C7090133
Package
SMD5032-6P
Description
0℃~+70℃ 10MHz 25mA 3.3V CMOS ±45ppm SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerSuntsu Electronics, Inc.
PackageSMD5032-6P
Operating Temperature0℃~+70℃
Output TypeCMOS
Voltage - Supply3.3V
Frequency Stability±45ppm
Frequency10MHz
Current - Supply25mA