
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(Max) | 500mA | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 95% | |
| Length | 15.3mm | |
| Voltage - Supply | 8V~32V | |
| Capacitive Load(Max) | 220uF | |
| Frequency | 280kHz、380kHz | |
| Height | 9.24mm | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Width | 9.6mm | |
| Output Voltage | 6.5V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STR05S6V5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | XP Power | |
| Package | SMD-10P | |
| Operating Temperature | -40℃~+100℃ | |
| Output Current(Max) | 500mA | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 95% | |
| Length | 15.3mm | |
| Voltage - Supply | 8V~32V | |
| Capacitive Load(Max) | 220uF | |
| Frequency | 280kHz、380kHz | |
| Height | 9.24mm | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Width | 9.6mm | |
| Output Voltage | 6.5V | |
| Quiescent Supply Current | 5mA | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STR05S6V5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STR05S6V5 datasheets or manufacturer documentation.
Datasheet: STR05S6V5 Datasheet (PDF)
The STR05S6V5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.