TW-02-12-T-D-710-200
Extended
* Images are for reference only
TW-02-12-T-D-710-200
Attributes
Value
Manufacturer
MFR.Part #
TW-02-12-T-D-710-200
JLCPCB Part #
C7087689
Package
Plugin,P=2mm
Description
2 2mm 2mm 4P Black Through Hole Tin Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows2
Contact PlatingTin
ColorBlack
Number of Pins4P
Pitch2mm
Row Spacing2mm
Mounting TypeThrough Hole