
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-19P,33x13.5mm | |
| Conversion Efficiency | 88.5% | |
| Output Current(Max) | 40A | |
| Function | Step-down type | |
| Type | Open type | |
| Output Voltage Accuracy | ±1% | |
| Voltage - Supply | 4.5V~14V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 300kHz | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization | |
| Output Voltage | 600mV~2V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BRDS40-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cosel | |
| Package | SMD-19P,33x13.5mm | |
| Conversion Efficiency | 88.5% | |
| Output Current(Max) | 40A | |
| Function | Step-down type | |
| Type | Open type | |
| Output Voltage Accuracy | ±1% | |
| Voltage - Supply | 4.5V~14V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 300kHz | |
| Features | Over Current Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization | |
| Output Voltage | 600mV~2V | |
| Ripple Noise | 50mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRDS40-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BRDS40-R datasheets or manufacturer documentation.
Datasheet: BRDS40-R Datasheet (PDF)
The BRDS40-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.