Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BAC3S05DC
BAC3S05DC
Extended
* Images are for reference only
BAC3S05DC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
BAC3S05DC
JLCPCB Part #
C7084847
Package
DIP-5
Description
DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Output Power3W
Isolation Voltage(Vrms)4.25kV
Number of Outputs1
Voltage RegulationRegulated type
Length57.9mm
Voltage - Supply85V~264V
Capacitive Load(Max)820uF
Frequency64kHz
Height21.5mm
FeaturesShort Circuit Protection、Over Current Protection、Integrated isolated feedback control
Width23mm
Ripple Noise45mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BAC3S05DC
BAC3S05DC

* Images are for reference only

BAC3S05DC

Extended
Manufacturer

Murata Electronics

MFR.Part #
BAC3S05DC
JLCPCB Part #
C7084847
Package
DIP-5
Description
DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAC3S05DC

* Images are for reference only

BAC3S05DC
Extended
Manufacturer

Murata Electronics

MFR.Part #
BAC3S05DC
JLCPCB Part #
C7084847
Package
DIP-5
Description
DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAC3S05DC Specifications

BAC3S05DC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Output Power3W
Isolation Voltage(Vrms)4.25kV
Number of Outputs1
Voltage RegulationRegulated type
Length57.9mm
Voltage - Supply85V~264V
Capacitive Load(Max)820uF
Frequency64kHz
Height21.5mm
FeaturesShort Circuit Protection、Over Current Protection、Integrated isolated feedback control
Width23mm
Ripple Noise45mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAC3S05DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BAC3S05DC Documents

BAC3S05DC datasheets or manufacturer documentation.

Datasheet: BAC3S05DC Datasheet (PDF)

BAC3S05DC Schematic Symbol & PCB Footprint

The BAC3S05DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.