
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | HSOP-28-M | |
| Operating Temperature | -35℃~+85℃ | |
| Current - Output High(IOH) | 500uA | |
| Number of Drivers | 4 | |
| Quiescent Current(Iq) | 20mA | |
| Voltage - Supply | 4.5V~13.2V | |
| Features | Undervoltage Protection、Overheat Protection | |
| Current - Output Low(IOL) | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BA5983FP-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | HSOP-28-M | |
| Operating Temperature | -35℃~+85℃ | |
| Current - Output High(IOH) | 500uA | |
| Number of Drivers | 4 | |
| Quiescent Current(Iq) | 20mA | |
| Voltage - Supply | 4.5V~13.2V | |
| Features | Undervoltage Protection、Overheat Protection | |
| Current - Output Low(IOL) | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA5983FP-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BA5983FP-E2 datasheets or manufacturer documentation.
Datasheet: BA5983FP-E2 Datasheet (PDF)
The BA5983FP-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.