


- Manufacturer
- MFR.Part #
- BA2903FVM-TR
- JLCPCB Part #
- C7084810
- Package
- MSOP-8
- Description
- -18V~-1V、1V~18V -40℃~+125℃ 1.3us 1mA 250nA 2V~36V 36V 5nA 7mV Open Collector MSOP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 1mA | |
| Ib - Input Bias Current | 250nA | |
| Dual Supply | -18V~-1V、1V~18V |

* Images are for reference only
BA2903FVM-TR
Extended- Manufacturer
- MFR.Part #
- BA2903FVM-TR
- JLCPCB Part #
- C7084810
- Package
- MSOP-8
- Description
- -18V~-1V、1V~18V -40℃~+125℃ 1.3us 1mA 250nA 2V~36V 36V 5nA 7mV Open Collector MSOP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BA2903FVM-TR
- JLCPCB Part #
- C7084810
- Package
- MSOP-8
- Description
- -18V~-1V、1V~18V -40℃~+125℃ 1.3us 1mA 250nA 2V~36V 36V 5nA 7mV Open Collector MSOP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BA2903FVM-TR Specifications
BA2903FVM-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ROHM Semicon | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 7mV | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 1mA | |
| Ib - Input Bias Current | 250nA | |
| Dual Supply | -18V~-1V、1V~18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA2903FVM-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BA2903FVM-TR Schematic Symbol & PCB Footprint
The BA2903FVM-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.