SR732ARTTDR200F
Extended
* Images are for reference only
SR732ARTTDR200F
Attributes
Value
Manufacturer
MFR.Part #
SR732ARTTDR200F
JLCPCB Part #
C7084322
Package
0805
Description
-55℃~+155℃ 200mΩ 333mW Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0805
Resistance200mΩ
Operating Temperature-55℃~+155℃
Power(Watts)333mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃