
- Manufacturer
- MFR.Part #
- SPR01M-15
- JLCPCB Part #
- C7083922
- Package
- SIP,19.6x7.1mm
- Description
- 1 10.8V~13.2V 15V 1W 1kV 62% 67mA SIP,19.6x7.1mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | SIP,19.6x7.1mm | |
| Conversion Efficiency | 62% | |
| Output Current(Max) | 67mA | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |

* Images are for reference only
SPR01M-15
Extended- Manufacturer
- MFR.Part #
- SPR01M-15
- JLCPCB Part #
- C7083922
- Package
- SIP,19.6x7.1mm
- Description
- 1 10.8V~13.2V 15V 1W 1kV 62% 67mA SIP,19.6x7.1mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SPR01M-15
- JLCPCB Part #
- C7083922
- Package
- SIP,19.6x7.1mm
- Description
- 1 10.8V~13.2V 15V 1W 1kV 62% 67mA SIP,19.6x7.1mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPR01M-15 Specifications
SPR01M-15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | SIP,19.6x7.1mm | |
| Conversion Efficiency | 62% | |
| Output Current(Max) | 67mA | |
| Output Power | 1W | |
| Voltage - Supply | 10.8V~13.2V | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPR01M-15. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPR01M-15 Documents
SPR01M-15 datasheets or manufacturer documentation.
Datasheet: SPR01M-15 Datasheet (PDF)
SPR01M-15 Schematic Symbol & PCB Footprint
The SPR01M-15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.