Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. SMLP36RGBNW3
SMLP36RGBNW3 - 1
SMLP36RGBNW3 - 2
SMLP36RGBNW3 - 3
Extended1/3
* Images are for reference only
SMLP36RGBNW3
Attributes
Value
Manufacturer
ROHM Semicon
MFR.Part #
SMLP36RGBNW3
JLCPCB Part #
C7083800
Package
0604
Description
-40℃~+85℃ 0.2mm 1.5mm 1.6V~2.4V 10mA 10mA 10mA 140mcd~360mcd 1mm 2.7V~3.2V 2.7V~3.3V 36mcd~140mcd 36mcd~140mcd 465nm~475nm 520nm~535nm 619nm~629nm Discrete Diode Top-mount White Lens 0604 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerROHM Semicon
Package0604
Installation MethodTop-mount
Height0.2mm
Width1mm
Forward Current - R10mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B36mcd~140mcd
Forward Voltage(Vf) - B2.7V~3.2V
Forward Voltage(Vf) - G2.7V~3.3V
Dominant Wavelength - B465nm~475nm
Forward Current - G10mA
Luminous Intensity - G140mcd~360mcd
Forward Current - B10mA
Luminous Intensity - R36mcd~140mcd
Forward Voltage(Vf) - R1.6V~2.4V
Length1.5mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R619nm~629nm
Lens ColorWhite Lens
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. SMLP36RGBNW3
SMLP36RGBNW3

* Images are for reference only

SMLP36RGBNW3

Extended
Manufacturer

ROHM Semicon

MFR.Part #
SMLP36RGBNW3
JLCPCB Part #
C7083800
Package
0604
Description
-40℃~+85℃ 0.2mm 1.5mm 1.6V~2.4V 10mA 10mA 10mA 140mcd~360mcd 1mm 2.7V~3.2V 2.7V~3.3V 36mcd~140mcd 36mcd~140mcd 465nm~475nm 520nm~535nm 619nm~629nm Discrete Diode Top-mount White Lens 0604 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMLP36RGBNW3

* Images are for reference only

SMLP36RGBNW3
Extended
Manufacturer

ROHM Semicon

MFR.Part #
SMLP36RGBNW3
JLCPCB Part #
C7083800
Package
0604
Description
-40℃~+85℃ 0.2mm 1.5mm 1.6V~2.4V 10mA 10mA 10mA 140mcd~360mcd 1mm 2.7V~3.2V 2.7V~3.3V 36mcd~140mcd 36mcd~140mcd 465nm~475nm 520nm~535nm 619nm~629nm Discrete Diode Top-mount White Lens 0604 RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMLP36RGBNW3 Specifications

SMLP36RGBNW3 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerROHM Semicon
Package0604
Installation MethodTop-mount
Height0.2mm
Width1mm
Forward Current - R10mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B36mcd~140mcd
Forward Voltage(Vf) - B2.7V~3.2V
Forward Voltage(Vf) - G2.7V~3.3V
Dominant Wavelength - B465nm~475nm
Forward Current - G10mA
Luminous Intensity - G140mcd~360mcd
Forward Current - B10mA
Luminous Intensity - R36mcd~140mcd
Forward Voltage(Vf) - R1.6V~2.4V
Length1.5mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R619nm~629nm
Lens ColorWhite Lens
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMLP36RGBNW3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMLP36RGBNW3 Schematic Symbol & PCB Footprint

The SMLP36RGBNW3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.