
- Manufacturer
- MFR.Part #
- SPF6102
- JLCPCB Part #
- C7083626
- Package
- -
- Description
- -40℃~+105℃ 4.5V~5.5V No Three Phase - Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase |

* Images are for reference only
SPF6102
Extended- Manufacturer
- MFR.Part #
- SPF6102
- JLCPCB Part #
- C7083626
- Package
- -
- Description
- -40℃~+105℃ 4.5V~5.5V No Three Phase - Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SPF6102
- JLCPCB Part #
- C7083626
- Package
- -
- Description
- -40℃~+105℃ 4.5V~5.5V No Three Phase - Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPF6102 Specifications
SPF6102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Sanken Elec | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Integrated FETs | No | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Interleaved conduction protection | |
| Drive Type | Three Phase |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPF6102. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPF6102 Documents
SPF6102 datasheets or manufacturer documentation.
Datasheet: SPF6102 Datasheet (PDF)
SPF6102 Schematic Symbol & PCB Footprint
The SPF6102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.