
SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS
- Manufacturer
- MFR.Part #
- SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS
- JLCPCB Part #
- C7083594
- Package
- -
- Description
- 125:5 125A 50Hz~60Hz - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | SELECTA SWITCH | |
| Package | - | |
| Frequency Range | 50Hz~60Hz | |
| Rated input Current | 125A | |
| Turns Ratio | 125:5 |

* Images are for reference only
SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS
Extended- Manufacturer
- MFR.Part #
- SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS
- JLCPCB Part #
- C7083594
- Package
- -
- Description
- 125:5 125A 50Hz~60Hz - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS
Extended- Manufacturer
- MFR.Part #
- SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS
- JLCPCB Part #
- C7083594
- Package
- -
- Description
- 125:5 125A 50Hz~60Hz - Current Sense Transformers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS Specifications
SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | SELECTA SWITCH | |
| Package | - | |
| Frequency Range | 50Hz~60Hz | |
| Rated input Current | 125A | |
| Turns Ratio | 125:5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS Schematic Symbol & PCB Footprint
The SPCT 50/30 125/5 A VA 1.25 CL 1-CU-ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.