
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Zarlink | |
| Package | SOP-28 | |
| Operating Temperature | -10℃~+75℃ | |
| Frequency Range | 200MHz~1.5GHz | |
| Function | Divide-by-8 | |
| Applications | UHF | |
| Voltage - Supply | 4.75V~5.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP8400/KG/MPFP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Zarlink | |
| Package | SOP-28 | |
| Operating Temperature | -10℃~+75℃ | |
| Frequency Range | 200MHz~1.5GHz | |
| Function | Divide-by-8 | |
| Applications | UHF | |
| Voltage - Supply | 4.75V~5.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP8400/KG/MPFP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP8400/KG/MPFP datasheets or manufacturer documentation.
Datasheet: SP8400/KG/MPFP Datasheet (PDF)
The SP8400/KG/MPFP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.