Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SLA7070MR
SLA7070MR
Extended
* Images are for reference only
SLA7070MR
Attributes
Value
Manufacturer
Sanken Elec
MFR.Part #
SLA7070MR
JLCPCB Part #
C7082653
Package
ZIP-23
Description
1A 2 3V~5.5V 700mΩ STEP/DIR Unipolar Drive Yes ZIP-23 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSanken Elec
PackageZIP-23
TechnologyYes
Step Resolution2
Output Current1A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Power-on reset、Dead-time / shoot-through protection
Drive TypeUnipolar Drive
Control Voltage3V~5.5V
RDS(on)700mΩ
InterfaceSTEP/DIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. SLA7070MR
SLA7070MR

* Images are for reference only

SLA7070MR

Extended
Manufacturer

Sanken Elec

MFR.Part #
SLA7070MR
JLCPCB Part #
C7082653
Package
ZIP-23
Description
1A 2 3V~5.5V 700mΩ STEP/DIR Unipolar Drive Yes ZIP-23 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA7070MR

* Images are for reference only

SLA7070MR
Extended
Manufacturer

Sanken Elec

MFR.Part #
SLA7070MR
JLCPCB Part #
C7082653
Package
ZIP-23
Description
1A 2 3V~5.5V 700mΩ STEP/DIR Unipolar Drive Yes ZIP-23 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLA7070MR Specifications

SLA7070MR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSanken Elec
PackageZIP-23
TechnologyYes
Step Resolution2
Output Current1A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Power-on reset、Dead-time / shoot-through protection
Drive TypeUnipolar Drive
Control Voltage3V~5.5V
RDS(on)700mΩ
InterfaceSTEP/DIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLA7070MR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLA7070MR Documents

SLA7070MR datasheets or manufacturer documentation.

Datasheet: SLA7070MR Datasheet (PDF)

SLA7070MR Schematic Symbol & PCB Footprint

The SLA7070MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.