
- Manufacturer
- MFR.Part #
- SKY66185-11
- JLCPCB Part #
- C7080691
- Package
- SMD-28P,5x5mm
- Description
- -40℃~+105℃ 10dB 15dB 30.8dBm 36.5dB 3V~3.6V 420mA 851MHz~894MHz SMD-28P,5x5mm RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD-28P,5x5mm | |
| Frequency Range | 851MHz~894MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 3V~3.6V | |
| Output return loss | 15dB | |
| P1dB | 30.8dBm | |
| Current - Supply | 420mA | |
| Gain | 36.5dB |

* Images are for reference only
SKY66185-11
Extended- Manufacturer
- MFR.Part #
- SKY66185-11
- JLCPCB Part #
- C7080691
- Package
- SMD-28P,5x5mm
- Description
- -40℃~+105℃ 10dB 15dB 30.8dBm 36.5dB 3V~3.6V 420mA 851MHz~894MHz SMD-28P,5x5mm RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SKY66185-11
- JLCPCB Part #
- C7080691
- Package
- SMD-28P,5x5mm
- Description
- -40℃~+105℃ 10dB 15dB 30.8dBm 36.5dB 3V~3.6V 420mA 851MHz~894MHz SMD-28P,5x5mm RF Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKY66185-11 Specifications
SKY66185-11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | SMD-28P,5x5mm | |
| Frequency Range | 851MHz~894MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Input return loss | 10dB | |
| Voltage - Supply | 3V~3.6V | |
| Output return loss | 15dB | |
| P1dB | 30.8dBm | |
| Current - Supply | 420mA | |
| Gain | 36.5dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKY66185-11. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SKY66185-11 Schematic Symbol & PCB Footprint
The SKY66185-11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.