Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P4SMA6.8CA
P4SMA6.8CA - 1
P4SMA6.8CA - 2
P4SMA6.8CA - 3
P4SMA6.8CA - 4
Extended1/4
* Images are for reference only
P4SMA6.8CA
Attributes
Value
Manufacturer
FTR
MFR.Part #
P4SMA6.8CA
JLCPCB Part #
C707997
Package
DO-214AC(SMA)
Description
10.5V 1mA 39A 400W@10/1000us 5.8V 6.45V Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerFTR
PackageDO-214AC(SMA)
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of ChannelsSingle-channel
Clamping Voltage10.5V
PolarityBidirectional
Peak Pulse Current (Ipp)39A
Voltage - Breakdown6.45V
Reverse Stand-Off Voltage (Vrwm)5.8V
Reverse Leakage Current (Ir)1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. P4SMA6.8CA
P4SMA6.8CA

* Images are for reference only

P4SMA6.8CA

Extended
Manufacturer

FTR

MFR.Part #
P4SMA6.8CA
JLCPCB Part #
C707997
Package
DO-214AC(SMA)
Description
10.5V 1mA 39A 400W@10/1000us 5.8V 6.45V Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P4SMA6.8CA

* Images are for reference only

P4SMA6.8CA
Extended
Manufacturer

FTR

MFR.Part #
P4SMA6.8CA
JLCPCB Part #
C707997
Package
DO-214AC(SMA)
Description
10.5V 1mA 39A 400W@10/1000us 5.8V 6.45V Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P4SMA6.8CA Specifications

P4SMA6.8CA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerFTR
PackageDO-214AC(SMA)
TypeTVS
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of ChannelsSingle-channel
Clamping Voltage10.5V
PolarityBidirectional
Peak Pulse Current (Ipp)39A
Voltage - Breakdown6.45V
Reverse Stand-Off Voltage (Vrwm)5.8V
Reverse Leakage Current (Ir)1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P4SMA6.8CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P4SMA6.8CA Documents

P4SMA6.8CA datasheets or manufacturer documentation.

Datasheet: P4SMA6.8CA Datasheet (PDF)

P4SMA6.8CA Schematic Symbol & PCB Footprint

The P4SMA6.8CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.