
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+71℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Length | 31.7mm | |
| Voltage - Supply | 18V~75V | |
| Height | 10.2mm | |
| Switching Frequency | 200kHz | |
| Width | 20.3mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASA01A36-LS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+71℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Length | 31.7mm | |
| Voltage - Supply | 18V~75V | |
| Height | 10.2mm | |
| Switching Frequency | 200kHz | |
| Width | 20.3mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASA01A36-LS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ASA01A36-LS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.