Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. AT0603T06ECAS3
AT0603T06ECAS3
Extended
* Images are for reference only
AT0603T06ECAS3
Attributes
Value
Manufacturer
--
MFR.Part #
AT0603T06ECAS3
JLCPCB Part #
C7077948
Package
-
Description
0Hz~20GHz 1W 50Ω 6dB - RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
Manufacturer--
Package-
Frequency Range0Hz~20GHz
Power(Watts)1W
Attenuation Value6dB
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. AT0603T06ECAS3
AT0603T06ECAS3

* Images are for reference only

AT0603T06ECAS3

Extended
Manufacturer

--

MFR.Part #
AT0603T06ECAS3
JLCPCB Part #
C7077948
Package
-
Description
0Hz~20GHz 1W 50Ω 6dB - RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT0603T06ECAS3

* Images are for reference only

AT0603T06ECAS3
Extended
Manufacturer

--

MFR.Part #
AT0603T06ECAS3
JLCPCB Part #
C7077948
Package
-
Description
0Hz~20GHz 1W 50Ω 6dB - RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT0603T06ECAS3 Specifications

AT0603T06ECAS3 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
Manufacturer--
Package-
Frequency Range0Hz~20GHz
Power(Watts)1W
Attenuation Value6dB
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT0603T06ECAS3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT0603T06ECAS3 Documents

AT0603T06ECAS3 datasheets or manufacturer documentation.

AT0603T06ECAS3 Schematic Symbol & PCB Footprint

The AT0603T06ECAS3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.