Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. AT0603T03ECATD
AT0603T03ECATD
Extended
* Images are for reference only
AT0603T03ECATD
Attributes
Value
Manufacturer
--
MFR.Part #
AT0603T03ECATD
JLCPCB Part #
C7077941
Package
0603
Description
0Hz~20GHz 1W 3dB 50Ω 0603 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
Manufacturer--
Package0603
Frequency Range0Hz~20GHz
Power(Watts)1W
Attenuation Value3dB
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. AT0603T03ECATD
AT0603T03ECATD

* Images are for reference only

AT0603T03ECATD

Extended
Manufacturer

--

MFR.Part #
AT0603T03ECATD
JLCPCB Part #
C7077941
Package
0603
Description
0Hz~20GHz 1W 3dB 50Ω 0603 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT0603T03ECATD

* Images are for reference only

AT0603T03ECATD
Extended
Manufacturer

--

MFR.Part #
AT0603T03ECATD
JLCPCB Part #
C7077941
Package
0603
Description
0Hz~20GHz 1W 3dB 50Ω 0603 RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT0603T03ECATD Specifications

AT0603T03ECATD technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
Manufacturer--
Package0603
Frequency Range0Hz~20GHz
Power(Watts)1W
Attenuation Value3dB
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT0603T03ECATD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT0603T03ECATD Documents

AT0603T03ECATD datasheets or manufacturer documentation.

AT0603T03ECATD Schematic Symbol & PCB Footprint

The AT0603T03ECATD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.