Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. AST1628MATRQ
AST1628MATRQ
Extended
* Images are for reference only
AST1628MATRQ
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
AST1628MATRQ
JLCPCB Part #
C7077791
Package
-
Description
-30℃~+70℃ 16mm 16mm 1V~25V 3.2mm 3V 3mA 4kHz 75dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
Package-
Operating Temperature-30℃~+70℃
Voltage Rating3V
Sound Pressure Level(SPL)75dB
Driver CircuitryPassive (Externally Driven)
Length16mm
TechnologyPiezoelectric
Voltage - Supply1V~25V
Frequency4kHz
Height3.2mm
Width16mm
Current Consumption3mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. AST1628MATRQ
AST1628MATRQ

* Images are for reference only

AST1628MATRQ

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
AST1628MATRQ
JLCPCB Part #
C7077791
Package
-
Description
-30℃~+70℃ 16mm 16mm 1V~25V 3.2mm 3V 3mA 4kHz 75dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AST1628MATRQ

* Images are for reference only

AST1628MATRQ
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
AST1628MATRQ
JLCPCB Part #
C7077791
Package
-
Description
-30℃~+70℃ 16mm 16mm 1V~25V 3.2mm 3V 3mA 4kHz 75dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AST1628MATRQ Specifications

AST1628MATRQ technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
Package-
Operating Temperature-30℃~+70℃
Voltage Rating3V
Sound Pressure Level(SPL)75dB
Driver CircuitryPassive (Externally Driven)
Length16mm
TechnologyPiezoelectric
Voltage - Supply1V~25V
Frequency4kHz
Height3.2mm
Width16mm
Current Consumption3mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AST1628MATRQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AST1628MATRQ Documents

AST1628MATRQ datasheets or manufacturer documentation.

Datasheet: AST1628MATRQ Datasheet (PDF)

AST1628MATRQ Schematic Symbol & PCB Footprint

The AST1628MATRQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.