KF38H-8.25-4P - 1
KF38H-8.25-4P - 2
KF38H-8.25-4P - 3
Extended1/3
* Images are for reference only
KF38H-8.25-4P
Attributes
Value
Manufacturer
MFR.Part #
KF38H-8.25-4P
JLCPCB Part #
C707649
Package
Plugin,P=8.25mm
Description
-40℃~+105℃ 1 12~22 1x4P 2.5 24A 4 450V 4P 8.25mm Black Mid Terminal Straight With Cover Plate 插件,P=8.25mm Barrier Terminal Blocks ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Barrier Terminal Blocks
ManufacturerCixi Kefa Elec
PackagePlugin,P=8.25mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins1x4P
Voltage Rating (Max)450V
Number of Rows1
Barrier TypeWith Cover Plate
ColorBlack
Current Rating24A
Wire Gauge - mm22.5
Wire Gauge - AWG12~22
Mounting TypeStraight
Pin LocationMid Terminal
Number of Pins4P
Pitch8.25mm
Number of PINs Per Row4