
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | PDFN-8(3.1x3.1) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.829nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 29.3nC@10V | |
| Current - Continuous Drain(Id) | 36A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 27.8W | |
| RDS(on) | 15mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSM150P03PQ33 RGG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | PDFN-8(3.1x3.1) | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 1.829nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 29.3nC@10V | |
| Current - Continuous Drain(Id) | 36A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 27.8W | |
| RDS(on) | 15mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM150P03PQ33 RGG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSM150P03PQ33 RGG datasheets or manufacturer documentation.
Datasheet: TSM150P03PQ33 RGG Datasheet (PDF)
The TSM150P03PQ33 RGG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.