Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM056NH04LCV RGG
TSM056NH04LCV RGG
Extended
* Images are for reference only
TSM056NH04LCV RGG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM056NH04LCV RGG
JLCPCB Part #
C7073944
Package
PDFN-8(3.1x3.1)
Description
-55℃~+150℃ 16A、54A 2.076nF 2.2V 33nC@10V 34W 34pF 40V 5.6mΩ@10V PDFN-8(3.1x3.1) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(3.1x3.1)
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.076nF
Gate Threshold Voltage (Vgs(th))2.2V
Gate Charge(Qg)33nC@10V
Reverse Transfer Capacitance (Crss@Vds)34pF
Current - Continuous Drain(Id)16A、54A
Drain to Source Voltage40V
Pd - Power Dissipation34W
RDS(on)5.6mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM056NH04LCV RGG
TSM056NH04LCV RGG

* Images are for reference only

TSM056NH04LCV RGG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM056NH04LCV RGG
JLCPCB Part #
C7073944
Package
PDFN-8(3.1x3.1)
Description
-55℃~+150℃ 16A、54A 2.076nF 2.2V 33nC@10V 34W 34pF 40V 5.6mΩ@10V PDFN-8(3.1x3.1) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM056NH04LCV RGG

* Images are for reference only

TSM056NH04LCV RGG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM056NH04LCV RGG
JLCPCB Part #
C7073944
Package
PDFN-8(3.1x3.1)
Description
-55℃~+150℃ 16A、54A 2.076nF 2.2V 33nC@10V 34W 34pF 40V 5.6mΩ@10V PDFN-8(3.1x3.1) MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM056NH04LCV RGG Specifications

TSM056NH04LCV RGG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackagePDFN-8(3.1x3.1)
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)2.076nF
Gate Threshold Voltage (Vgs(th))2.2V
Gate Charge(Qg)33nC@10V
Reverse Transfer Capacitance (Crss@Vds)34pF
Current - Continuous Drain(Id)16A、54A
Drain to Source Voltage40V
Pd - Power Dissipation34W
RDS(on)5.6mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM056NH04LCV RGG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM056NH04LCV RGG Documents

TSM056NH04LCV RGG datasheets or manufacturer documentation.

Datasheet: TSM056NH04LCV RGG Datasheet (PDF)

TSM056NH04LCV RGG Schematic Symbol & PCB Footprint

The TSM056NH04LCV RGG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.