Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61376RYHR
TPS61376RYHR - 1
TPS61376RYHR - 2
TPS61376RYHR - 3
Extended1/3
* Images are for reference only
TPS61376RYHR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61376RYHR
JLCPCB Part #
C7073367
Package
VQFN-13-HR(2x2.5)
Description
-40℃~+125℃@(TJ) 1 1.2MHz 2.9V~23V 2uA 4.5A 4.5V~25V Adjustable Boost Boost Built-in No VQFN-13-HR(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-13-HR(2x2.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Voltage - Supply2.9V~23V
Output TypeAdjustable
Output Current4.5A
Quiescent Current2uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V~25V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS61376RYHR
TPS61376RYHR

* Images are for reference only

TPS61376RYHR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61376RYHR
JLCPCB Part #
C7073367
Package
VQFN-13-HR(2x2.5)
Description
-40℃~+125℃@(TJ) 1 1.2MHz 2.9V~23V 2uA 4.5A 4.5V~25V Adjustable Boost Boost Built-in No VQFN-13-HR(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61376RYHR

* Images are for reference only

TPS61376RYHR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61376RYHR
JLCPCB Part #
C7073367
Package
VQFN-13-HR(2x2.5)
Description
-40℃~+125℃@(TJ) 1 1.2MHz 2.9V~23V 2uA 4.5A 4.5V~25V Adjustable Boost Boost Built-in No VQFN-13-HR(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61376RYHR Specifications

TPS61376RYHR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-13-HR(2x2.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.2MHz
Voltage - Supply2.9V~23V
Output TypeAdjustable
Output Current4.5A
Quiescent Current2uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting、Adjustable current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V~25V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61376RYHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61376RYHR Documents

TPS61376RYHR datasheets or manufacturer documentation.

Datasheet: TPS61376RYHR Datasheet (PDF)

TPS61376RYHR Schematic Symbol & PCB Footprint

The TPS61376RYHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.