
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD,20.3x11.4mm | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 20.3mm | |
| Voltage - Supply | 8.3V~14V | |
| Capacitive Load(Max) | 1000uF、3000uF | |
| Height | 6.6mm | |
| Switching Frequency | 350kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.4mm | |
| Output Voltage | 750mV~5V | |
| Ripple Noise | 35mVp-p | |
| Quiescent Supply Current | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMSRL6-NNZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SMD,20.3x11.4mm | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Function | Step-down type | |
| Length | 20.3mm | |
| Voltage - Supply | 8.3V~14V | |
| Capacitive Load(Max) | 1000uF、3000uF | |
| Height | 6.6mm | |
| Switching Frequency | 350kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.4mm | |
| Output Voltage | 750mV~5V | |
| Ripple Noise | 35mVp-p | |
| Quiescent Supply Current | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMSRL6-NNZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMSRL6-NNZ datasheets or manufacturer documentation.
Datasheet: AMSRL6-NNZ Datasheet (PDF)
The AMSRL6-NNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.