AMSR3-6NZ
Extended
* Images are for reference only
AMSR3-6NZ
Attributes
Value
Manufacturer
MFR.Part #
AMSR3-6NZ
JLCPCB Part #
C7073319
Package
SIP,32.2x9.1mm
Description
1 10V~36V 3A 5.5V~8V 94% SIP,32.2x9.1mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAimtec
PackageSIP,32.2x9.1mm
Output Current(Max)3A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency90%、94%
Length32.15mm
Voltage - Supply10V~36V
Capacitive Load(Max)330uF
Height14.85mm
Switching Frequency250kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.05mm
Output Voltage6.5V
Quiescent Supply Current2mA
Ripple Noise40mVp-p