
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x3) | |
| Ron | 2.1Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -18V~-4.5V、4.5V~36V、4.5V~18V | |
| Propagation Delay (tpd) | 700ps | |
| Bandwidth | 40MHz | |
| Charge Injection | 10pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Fail-safe disconnect | |
| Turn-off time | 180ns | |
| Turn-on time | 180ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMUX6219RQXR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x3) | |
| Ron | 2.1Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -18V~-4.5V、4.5V~36V、4.5V~18V | |
| Propagation Delay (tpd) | 700ps | |
| Bandwidth | 40MHz | |
| Charge Injection | 10pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Fail-safe disconnect | |
| Turn-off time | 180ns | |
| Turn-on time | 180ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMUX6219RQXR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TMUX6219RQXR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.