
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,51.5x28.3mm | |
| Output Current(Max) | 210mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 5W | |
| Operating Temperature range | -40℃~+80℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Length | 51.5mm | |
| Voltage - Input(DC) | 130V~370V | |
| Voltage - Input(AC) | 90VAC~305VAC | |
| Capacitive Load(Max) | 220uF | |
| Quiescent Dissipation | 0.1W | |
| Height | 17.8mm | |
| Switching Frequency | 132kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection | |
| Width | 28mm | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMEL5-24SAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,51.5x28.3mm | |
| Output Current(Max) | 210mA | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 5W | |
| Operating Temperature range | -40℃~+80℃ | |
| Conversion Type | AC/DC-DC | |
| Isolation Voltage(Vrms) | 4kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 75% | |
| Length | 51.5mm | |
| Voltage - Input(DC) | 130V~370V | |
| Voltage - Input(AC) | 90VAC~305VAC | |
| Capacitive Load(Max) | 220uF | |
| Quiescent Dissipation | 0.1W | |
| Height | 17.8mm | |
| Switching Frequency | 132kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection | |
| Width | 28mm | |
| Output Voltage | 24V | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMEL5-24SAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMEL5-24SAZ datasheets or manufacturer documentation.
Datasheet: AMEL5-24SAZ Datasheet (PDF)
The AMEL5-24SAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.