AMEL3-12SVZ
Extended
* Images are for reference only
AMEL3-12SVZ
Attributes
Value
Manufacturer
MFR.Part #
AMEL3-12SVZ
JLCPCB Part #
C7072897
Package
DIP,37x24.5mm
Description
1 12V 3W 77% 85VAC~264VAC DIP,37x24.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerAimtec
PackageDIP,37x24.5mm
Conversion Efficiency77%
Output Power3W
Voltage - Input(AC)85VAC~264VAC
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Fault self-recovery
Output Voltage12V
Number of Outputs1