
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,56.5x30.9mm | |
| Conversion Efficiency | 73% | |
| Output Current(Max) | 4A | |
| Output Power | 20W | |
| Voltage - Input(AC) | 90VAC~305VAC | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMEL20-3.3SAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,56.5x30.9mm | |
| Conversion Efficiency | 73% | |
| Output Current(Max) | 4A | |
| Output Power | 20W | |
| Voltage - Input(AC) | 90VAC~305VAC | |
| Features | Short Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMEL20-3.3SAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMEL20-3.3SAZ datasheets or manufacturer documentation.
Datasheet: AMEL20-3.3SAZ Datasheet (PDF)
The AMEL20-3.3SAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.