
- Manufacturer
- MFR.Part #
- AME20-12SCJZ
- JLCPCB Part #
- C7072798
- Package
- DIP,70x48mm
- Description
- -40℃~+70℃ 1 1.6A 100V~370V 12V 23.5mm 48mm 50mVp-p 5400uF 65kHz 70mm 82% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±2% DIP,70x48mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,70x48mm | |
| Output Current(Max) | 1.6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Length | 70mm | |
| Capacitive Load(Max) | 5400uF | |
| Voltage - Supply | 100V~370V | |
| Height | 23.5mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 48mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
AME20-12SCJZ
Extended- Manufacturer
- MFR.Part #
- AME20-12SCJZ
- JLCPCB Part #
- C7072798
- Package
- DIP,70x48mm
- Description
- -40℃~+70℃ 1 1.6A 100V~370V 12V 23.5mm 48mm 50mVp-p 5400uF 65kHz 70mm 82% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±2% DIP,70x48mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AME20-12SCJZ
- JLCPCB Part #
- C7072798
- Package
- DIP,70x48mm
- Description
- -40℃~+70℃ 1 1.6A 100V~370V 12V 23.5mm 48mm 50mVp-p 5400uF 65kHz 70mm 82% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage ±2% DIP,70x48mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AME20-12SCJZ Specifications
AME20-12SCJZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,70x48mm | |
| Output Current(Max) | 1.6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Length | 70mm | |
| Capacitive Load(Max) | 5400uF | |
| Voltage - Supply | 100V~370V | |
| Height | 23.5mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Programmable output voltage | |
| Width | 48mm | |
| Output Voltage | 12V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AME20-12SCJZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AME20-12SCJZ Documents
AME20-12SCJZ datasheets or manufacturer documentation.
Datasheet: AME20-12SCJZ Datasheet (PDF)
AME20-12SCJZ Schematic Symbol & PCB Footprint
The AME20-12SCJZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.