
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,62x45mm | |
| Output Current(Max) | 1.6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Length | 62mm | |
| Capacitive Load(Max) | 13760uF | |
| Voltage - Supply | 120V~370V | |
| Switching Frequency | 65kHz | |
| Height | 22.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 45mm | |
| Output Voltage | 9V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AME15-9SCJZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,62x45mm | |
| Output Current(Max) | 1.6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Length | 62mm | |
| Capacitive Load(Max) | 13760uF | |
| Voltage - Supply | 120V~370V | |
| Switching Frequency | 65kHz | |
| Height | 22.5mm | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 45mm | |
| Output Voltage | 9V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AME15-9SCJZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AME15-9SCJZ datasheets or manufacturer documentation.
Datasheet: AME15-9SCJZ Datasheet (PDF)
The AME15-9SCJZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.