
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x7.2mm | |
| Output Current(Max) | 66.7mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Type | Plastic encapsulated type | |
| Length | 19.5mm | |
| Voltage - Supply | 43.6V~52.8V | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | 70kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection | |
| Width | 7.2mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM1D-4815SH30-RZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x7.2mm | |
| Output Current(Max) | 66.7mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 81% | |
| Type | Plastic encapsulated type | |
| Length | 19.5mm | |
| Voltage - Supply | 43.6V~52.8V | |
| Capacitive Load(Max) | 100uF | |
| Switching Frequency | 70kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection | |
| Width | 7.2mm | |
| Output Voltage | 15V | |
| Ripple Noise | 50mVp-p | |
| Quiescent Supply Current | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1D-4815SH30-RZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM1D-4815SH30-RZ datasheets or manufacturer documentation.
Datasheet: AM1D-4815SH30-RZ Datasheet (PDF)
The AM1D-4815SH30-RZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.