
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x6mm | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 75% | |
| Type | Plastic encapsulated type | |
| Length | 19.5mm | |
| Height | 10mm | |
| Switching Frequency | 80kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Ripple Noise | 75mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM1D-0309DH30Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,19.5x6mm | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 75% | |
| Type | Plastic encapsulated type | |
| Length | 19.5mm | |
| Height | 10mm | |
| Switching Frequency | 80kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 6mm | |
| Ripple Noise | 75mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM1D-0309DH30Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM1D-0309DH30Z datasheets or manufacturer documentation.
Datasheet: AM1D-0309DH30Z Datasheet (PDF)
The AM1D-0309DH30Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.