
- Manufacturer
- MFR.Part #
- AM5T-4805DZ
- JLCPCB Part #
- C7072498
- Package
- DIP,31.8x20.3mm
- Description
- -5V~5V 1.5kV 2 36V~72V 500mA 5W 79% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 500mA | |
| Conversion Efficiency | 79% | |
| Output Power | 5W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | -5V~5V | |
| Number of Outputs | 2 |

* Images are for reference only
AM5T-4805DZ
Extended- Manufacturer
- MFR.Part #
- AM5T-4805DZ
- JLCPCB Part #
- C7072498
- Package
- DIP,31.8x20.3mm
- Description
- -5V~5V 1.5kV 2 36V~72V 500mA 5W 79% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM5T-4805DZ
- JLCPCB Part #
- C7072498
- Package
- DIP,31.8x20.3mm
- Description
- -5V~5V 1.5kV 2 36V~72V 500mA 5W 79% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM5T-4805DZ Specifications
AM5T-4805DZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 500mA | |
| Conversion Efficiency | 79% | |
| Output Power | 5W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | -5V~5V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM5T-4805DZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM5T-4805DZ Documents
AM5T-4805DZ datasheets or manufacturer documentation.
Datasheet: AM5T-4805DZ Datasheet (PDF)
AM5T-4805DZ Schematic Symbol & PCB Footprint
The AM5T-4805DZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.