
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Type | Plastic encapsulated type | |
| Length | 31.75mm | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 2200uF | |
| Height | 10.16mm | |
| Switching Frequency | 400kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 20.32mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 40mA | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM3T-0505S-VZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.8x20.3mm | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Type | Plastic encapsulated type | |
| Length | 31.75mm | |
| Voltage - Supply | 4.5V~9V | |
| Capacitive Load(Max) | 2200uF | |
| Height | 10.16mm | |
| Switching Frequency | 400kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 20.32mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 40mA | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3T-0505S-VZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM3T-0505S-VZ datasheets or manufacturer documentation.
Datasheet: AM3T-0505S-VZ Datasheet (PDF)
The AM3T-0505S-VZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.