
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,25x16.4mm | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 72% | |
| Type | Open type | |
| Length | 25mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 4.5V~9V | |
| Height | 6.8mm | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 16.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM3O-0505SNZ-M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,25x16.4mm | |
| Output Current(Max) | 600mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 72% | |
| Type | Open type | |
| Length | 25mm | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 4.5V~9V | |
| Height | 6.8mm | |
| Switching Frequency | 330kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 16.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3O-0505SNZ-M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM3O-0505SNZ-M datasheets or manufacturer documentation.
Datasheet: AM3O-0505SNZ-M Datasheet (PDF)
The AM3O-0505SNZ-M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.