
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,32x8mm | |
| Conversion Efficiency | 55% | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM3F-0503SH52Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,32x8mm | |
| Conversion Efficiency | 55% | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 5.2kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3F-0503SH52Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM3F-0503SH52Z datasheets or manufacturer documentation.
Datasheet: AM3F-0503SH52Z Datasheet (PDF)
The AM3F-0503SH52Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.