
- Manufacturer
- MFR.Part #
- AM2G-4807SZ
- JLCPCB Part #
- C7072139
- Package
- SIP,21.9x9.2mm
- Description
- 1 1kV 278mA 2W 36V~72V 7.2V 74% SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,21.9x9.2mm | |
| Output Current(Max) | 278mA | |
| Conversion Efficiency | 74% | |
| Output Power | 2W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 7.2V | |
| Number of Outputs | 1 |

* Images are for reference only
AM2G-4807SZ
Extended- Manufacturer
- MFR.Part #
- AM2G-4807SZ
- JLCPCB Part #
- C7072139
- Package
- SIP,21.9x9.2mm
- Description
- 1 1kV 278mA 2W 36V~72V 7.2V 74% SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM2G-4807SZ
- JLCPCB Part #
- C7072139
- Package
- SIP,21.9x9.2mm
- Description
- 1 1kV 278mA 2W 36V~72V 7.2V 74% SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2G-4807SZ Specifications
AM2G-4807SZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | SIP,21.9x9.2mm | |
| Output Current(Max) | 278mA | |
| Conversion Efficiency | 74% | |
| Output Power | 2W | |
| Voltage - Supply | 36V~72V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 7.2V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2G-4807SZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2G-4807SZ Documents
AM2G-4807SZ datasheets or manufacturer documentation.
Datasheet: AM2G-4807SZ Datasheet (PDF)
AM2G-4807SZ Schematic Symbol & PCB Footprint
The AM2G-4807SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.